


CC0603KPX7R9BB223 | |
---|---|
DigiKey Part Number | 13-CC0603KPX7R9BB223TR-ND - Tape & Reel (TR) 13-CC0603KPX7R9BB223CT-ND - Cut Tape (CT) 13-CC0603KPX7R9BB223DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0603KPX7R9BB223 |
Description | CAP CER 0.022UF 50V X7R 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0603KPX7R9BB223 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.32800 | $3.28 |
50 | $0.22500 | $11.25 |
100 | $0.19300 | $19.30 |
500 | $0.13926 | $69.63 |
1,000 | $0.12284 | $122.84 |
2,500 | $0.10550 | $263.75 |
5,000 | $0.09508 | $475.40 |
Quantity | Unit Price | Ext Price |
---|---|---|
15,000 | $0.06194 | $929.10 |
30,000 | $0.06131 | $1,839.30 |
45,000 | $0.06099 | $2,744.55 |
75,000 | $0.06062 | $4,546.50 |
105,000 | $0.06039 | $6,340.95 |
150,000 | $0.06018 | $9,027.00 |
180,000 | $0.06007 | $10,812.60 |
360,000 | $0.05971 | $21,495.60 |
375,000 | $0.05969 | $22,383.75 |