06035A200JAT4A is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 22,632
Unit Price: $3.34000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $0.77791
Datasheet

Upgrade


KYOCERA AVX
In Stock: 3,290
Unit Price: $2.94000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 22,381
Unit Price: $1.39000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 61,168
Unit Price: $3.34000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $0.73386
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $0.73157
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: $0.21978
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: $0.27557
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 22,155
Unit Price: $1.06000
Datasheet

Direct


Walsin Technology Corporation
In Stock: 10,199
Unit Price: $0.82000
Datasheet

Direct


KEMET
In Stock: 16,977
Unit Price: $2.12000
Datasheet

Direct


YAGEO
In Stock: 108,913
Unit Price: $0.82000
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $0.00000
Datasheet
0603 (1608 Metric) 0,90mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

06035A200JAT4A

DigiKey Part Number
06035A200JAT4A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
06035A200JAT4A
Description
CAP CER 20PF 50V C0G/NP0 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
20 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
06035A200JAT4A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
30,000$0.09944$2,983.20