06035A101JA16A is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 257,583
Unit Price: $0.82000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $4.19955
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $0.00000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $0.31198
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $4.19955
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $0.00000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $9.35841
Datasheet

Upgrade


KYOCERA AVX
In Stock: 41,431
Unit Price: $3.10000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $0.10015
Datasheet

Upgrade


KYOCERA AVX
In Stock: 96,919
Unit Price: $1.06000
Datasheet

Direct


KEMET
In Stock: 25,760
Unit Price: $0.82000
Datasheet

Direct


KEMET
In Stock: 357,893
Unit Price: $0.82000
Datasheet

Direct


TDK Corporation
In Stock: 16,985
Unit Price: $1.31000

Direct


YAGEO
In Stock: 972,955
Unit Price: $0.82000
Datasheet
0603 (1608 Metric) 0,90mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

06035A101JA16A

DigiKey Part Number
06035A101JA16A-ND
Manufacturer
Manufacturer Product Number
06035A101JA16A
Description
CAP CER 100PF 50V C0G/NP0 0603
Customer Reference
Detailed Description
100 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
06035A101JA16A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.