0508YC104KAT2W is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $2.58431
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $2.91823
Datasheet

Similar


KYOCERA AVX
In Stock: 14,122
Unit Price: $2.71000
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: $2.80728
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 3,363
Unit Price: $8.13000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: $2.53600
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: $2.53600
Datasheet

Direct


YAGEO
In Stock: 0
Unit Price: $0.65885
Datasheet
0508 (1220 Metric) 0,76mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0508YC104KAT2W

DigiKey Part Number
0508YC104KAT2W-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0508YC104KAT2W
Description
CAP CER 0.1UF 16V X7R 0508
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 16V Ceramic Capacitor X7R 0508 (1220 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0508YC104KAT2W Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL (Reverse Geometry)
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0508 (1220 Metric)
Size / Dimension
0.050" L x 0.079" W (1.27mm x 2.00mm)
Height - Seated (Max)
-
Thickness (Max)
0.030" (0.76mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$2.58431$10,337.24
Manufacturers Standard Package