
0508YC104KAT2A | |
---|---|
DigiKey Part Number | 478-0508YC104KAT2ATR-ND - Tape & Reel (TR) 478-0508YC104KAT2ACT-ND - Cut Tape (CT) 478-0508YC104KAT2ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0508YC104KAT2A |
Description | CAP CER 0.1UF 16V X7R 0508 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 16V Ceramic Capacitor X7R 0508 (1220 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0508YC104KAT2A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL (Reverse Geometry) | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0508 (1220 Metric) | |
Size / Dimension | 0.050" L x 0.079" W (1.27mm x 2.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.030" (0.76mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.13000 | $8.13 |
10 | $3.53900 | $35.39 |
50 | $2.63740 | $131.87 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $2.15539 | $8,621.56 |