Upgrade
Upgrade
Similar
Direct

05083C104KAT2W | |
|---|---|
DigiKey Part Number | 05083C104KAT2W-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 05083C104KAT2W |
Description | CAP CER 0.1UF 25V X7R 0508 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 25V Ceramic Capacitor X7R 0508 (1220 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 05083C104KAT2W Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL (Reverse Geometry) |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0508 (1220 Metric) |
Tolerance ±10% | Size / Dimension 0.050" L x 0.079" W (1.27mm x 2.00mm) |
Voltage - Rated | Thickness (Max) 0.040" (1.02mm) |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 05085C104KAT2A | KYOCERA AVX | 5,543 | 478-KGL21DR71H104KUCT-ND | $9.37000 | Upgrade |
| 05085C104KAT2W | KYOCERA AVX | 0 | 05085C104KAT2W-ND | $2.92196 | Upgrade |
| 0508YC104KAT2U | KYOCERA AVX | 0 | 0508YC104KAT2U-ND | $2.53924 | Similar |
| CL0508KRX7R8BB104 | YAGEO | 89 | 13-CL0508KRX7R8BB104CT-ND | $2.96000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $2.81087 | $11,243.48 |





