0402YC103KAJ2A is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 28,326
Unit Price: $0.82000
Datasheet

Direct


KYOCERA AVX
In Stock: 15,119
Unit Price: $3.92000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $0.00000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $0.42916
Datasheet

Upgrade


KYOCERA AVX
In Stock: 432,614
Unit Price: $0.82000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 4,409
Unit Price: $2.61000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 19,448
Unit Price: $2.29000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 220,747
Unit Price: $0.82000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 23,782
Unit Price: $4.74000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 20,113
Unit Price: $2.04000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: $0.40837
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: $8.67956
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: $0.40837
Datasheet
0402-(1005-Metric)-0,56mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0402YC103KAJ2A

DigiKey Part Number
0402YC103KAJ2A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0402YC103KAJ2A
Description
CAP CER 10000PF 16V X7R 0402
Customer Reference
Detailed Description
10000 pF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0402YC103KAJ2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.56mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.