
0402YC103KAT2A-62 | |
|---|---|
DigiKey Part Number | 478-0402YC103KAT2A-62TR-ND - Tape & Reel (TR) 478-0402YC103KAT2A-62CT-ND - Cut Tape (CT) 478-0402YC103KAT2A-62DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0402YC103KAT2A-62 |
Description | CAP CER SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0402YC103KAT2A-62 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.040" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.56mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.13100 | $1.31 |
| 50 | $0.08500 | $4.25 |
| 100 | $0.07190 | $7.19 |
| 500 | $0.04966 | $24.83 |
| 1,000 | $0.04281 | $42.81 |
| 2,500 | $0.03565 | $89.12 |
| 5,000 | $0.03139 | $156.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.01807 | $180.70 |
| 20,000 | $0.01790 | $358.00 |
| 30,000 | $0.01777 | $533.10 |
| 50,000 | $0.01762 | $881.00 |
| 70,000 | $0.01753 | $1,227.10 |
| 100,000 | $0.01744 | $1,744.00 |
| 120,000 | $0.01740 | $2,088.00 |
| 240,000 | $0.01725 | $4,140.00 |
| 250,000 | $0.01724 | $4,310.00 |

