
04025U3R0BAT2A | |
---|---|
DigiKey Part Number | 478-04025U3R0BAT2ATR-ND - Tape & Reel (TR) 478-04025U3R0BAT2ACT-ND - Cut Tape (CT) 478-04025U3R0BAT2ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 04025U3R0BAT2A |
Description | CAP CER MICROWAVE |
Customer Reference | |
Detailed Description | 3 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
EDA/CAD Models | 04025U3R0BAT2A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at Digi-Key | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Ultra Low ESR | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.31000 | $1.31 |
10 | $0.86200 | $8.62 |
50 | $0.51560 | $25.78 |
100 | $0.40480 | $40.48 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $0.29920 | $149.60 |
1,000 | $0.24773 | $247.73 |
2,500 | $0.23053 | $576.33 |
5,000 | $0.21092 | $1,054.60 |
12,500 | $0.18640 | $2,330.00 |
25,000 | $0.17659 | $4,414.75 |
50,000 | $0.16187 | $8,093.50 |