
KGQ05FCG1H3R0BH | |
---|---|
DigiKey Part Number | 478-KGQ05FCG1H3R0BHTR-ND - Tape & Reel (TR) 478-KGQ05FCG1H3R0BHCT-ND - Cut Tape (CT) 478-KGQ05FCG1H3R0BHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGQ05FCG1H3R0BH |
Description | CAP CER 3PF 50V NP0 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGQ05FCG1H3R0BH Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Ultra Low ESR | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.07000 | $1.07 |
10 | $0.60800 | $6.08 |
50 | $0.42700 | $21.35 |
100 | $0.37110 | $37.11 |
500 | $0.27654 | $138.27 |
1,000 | $0.24756 | $247.56 |
2,500 | $0.21706 | $542.65 |
5,000 | $0.19871 | $993.55 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.18394 | $1,839.40 |
20,000 | $0.17374 | $3,474.80 |
30,000 | $0.16830 | $5,049.00 |
50,000 | $0.16128 | $8,064.00 |
70,000 | $0.15717 | $11,001.90 |