04025U3R0BAT2A is out of stock and backorders are currently unavailable.
Available Substitutes:

MFR Recommended


KYOCERA AVX
In Stock: 36,862
Unit Price: $1.07000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: $0.27458
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: $0.22291
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: $0.14976
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

04025U3R0BAT2A

DigiKey Part Number
478-04025U3R0BAT2ATR-ND - Tape & Reel (TR)
478-04025U3R0BAT2ACT-ND - Cut Tape (CT)
478-04025U3R0BAT2ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
04025U3R0BAT2A
Description
CAP CER MICROWAVE
Customer Reference
Detailed Description
3 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
EDA/CAD Models
04025U3R0BAT2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at Digi-Key
Capacitance
Tolerance
±0.1pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Ultra Low ESR
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.31000$1.31
10$0.86200$8.62
50$0.51560$25.78
100$0.40480$40.48
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$0.29920$149.60
1,000$0.24773$247.73
2,500$0.23053$576.33
5,000$0.21092$1,054.60
12,500$0.18640$2,330.00
25,000$0.17659$4,414.75
50,000$0.16187$8,093.50
Manufacturers Standard Package