04025C821KA72A is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $0.13134
Datasheet

Upgrade


KYOCERA AVX
In Stock: 94,480
Unit Price: $2.47000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 10,191
Unit Price: $0.99000
Datasheet

Direct


Walsin Technology Corporation
In Stock: 55,693
Unit Price: $0.82000
Datasheet

Direct


KEMET
In Stock: 31,309
Unit Price: $0.91000
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: $0.90977
Datasheet

Direct


YAGEO
In Stock: 13
Unit Price: $0.82000
Datasheet

Direct


Murata Electronics
In Stock: 1,243
Unit Price: $0.82000
Datasheet

Direct


Murata Electronics
In Stock: 0
Unit Price: $0.06429
Datasheet

Direct


Vishay Vitramon
In Stock: 8,205
Unit Price: $1.07000
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: $0.14261
Datasheet

Upgrade


KEMET
In Stock: 5,837
Unit Price: $12.59000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $6.26004
Datasheet

Upgrade


KEMET
In Stock: 18,922
Unit Price: $3.62000
Datasheet
0402-(1005-Metric)-0,56mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

04025C821KA72A

DigiKey Part Number
04025C821KA72A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
04025C821KA72A
Description
CAP CER 820PF 50V X7R 0402
Customer Reference
Detailed Description
820 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
04025C821KA72A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.56mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$3.56684$35,668.40
Manufacturers Standard Package