0402-(1005-Metric)-0,56mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

04025C821KAT2A

DigiKey Part Number
478-1100-2-ND - Tape & Reel (TR)
478-1100-1-ND - Cut Tape (CT)
478-1100-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
04025C821KAT2A
Description
CAP CER 820PF 50V X7R 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
820 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
04025C821KAT2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.56mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,191
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.99000$0.99
10$0.55200$5.52
50$0.38360$19.18
100$0.33260$33.26
500$0.22654$113.27
1,000$0.20769$207.69
2,500$0.19246$481.15
5,000$0.17574$878.70
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.13235$1,323.50
20,000$0.13110$2,622.00
30,000$0.13046$3,913.80
50,000$0.12972$6,486.00
70,000$0.12928$9,049.60
100,000$0.12884$12,884.00
120,000$0.12864$15,436.80
240,000$0.12674$30,417.60
250,000$0.12644$31,610.00
Manufacturers Standard Package