04025A8R2C4T2A is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: $0.30160
Datasheet

Parametric Equivalent


YAGEO
In Stock: 84,190
Unit Price: $0.82000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 9,335
Unit Price: $1.81000
Datasheet

Parametric Equivalent


KEMET
In Stock: 3,385
Unit Price: $1.15000
Datasheet

Parametric Equivalent


KEMET
In Stock: 18,754
Unit Price: $1.23000
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 27,267
Unit Price: $0.82000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 40,867
Unit Price: $0.82000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 40,178
Unit Price: $0.82000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: $0.23601
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 9,244
Unit Price: $0.82000

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: $0.02806
Datasheet
8.2 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

04025A8R2C4T2A

DigiKey Part Number
478-04025A8R2C4T2ATR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
04025A8R2C4T2A
Description
CAP CER SMD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
8.2 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
04025A8R2C4T2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±0.25pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.29761$2,976.10
Manufacturers Standard Package