
GCM1555C1H8R2CA16J | |
---|---|
DigiKey Part Number | 490-GCM1555C1H8R2CA16JTR-ND - Tape & Reel (TR) 490-GCM1555C1H8R2CA16JCT-ND - Cut Tape (CT) 490-GCM1555C1H8R2CA16JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM1555C1H8R2CA16J |
Description | CAP CER 8.2PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 8.2 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM1555C1H8R2CA16J Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.29600 | $2.96 |
50 | $0.20200 | $10.10 |
100 | $0.17240 | $17.24 |
500 | $0.12382 | $61.91 |
1,000 | $0.10888 | $108.88 |
2,500 | $0.08966 | $224.15 |
5,000 | $0.08080 | $404.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
50,000 | $0.06205 | $3,102.50 |
100,000 | $0.05155 | $5,155.00 |
250,000 | $0.04940 | $12,350.00 |
350,000 | $0.04815 | $16,852.50 |
500,000 | $0.04695 | $23,475.00 |
600,000 | $0.04638 | $27,828.00 |
1,200,000 | $0.04445 | $53,340.00 |
1,250,000 | $0.04435 | $55,437.50 |