
C0402C829C5GACAUTO | |
|---|---|
DigiKey Part Number | 399-C0402C829C5GACAUTOTR-ND - Tape & Reel (TR) 399-C0402C829C5GACAUTOCT-ND - Cut Tape (CT) 399-C0402C829C5GACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C829C5GACAUTO |
Description | CAP CER 8.2PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 8.2 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C829C5GACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±0.25pF | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.15000 | $1.15 |
| 10 | $0.65800 | $6.58 |
| 50 | $0.46040 | $23.02 |
| 100 | $0.39960 | $39.96 |
| 500 | $0.29860 | $149.30 |
| 1,000 | $0.26753 | $267.53 |
| 2,500 | $0.23471 | $586.77 |
| 5,000 | $0.21501 | $1,075.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.19879 | $1,987.90 |
| 20,000 | $0.18546 | $3,709.20 |
| 30,000 | $0.17878 | $5,363.40 |
| 50,000 | $0.17138 | $8,569.00 |
| 70,000 | $0.16706 | $11,694.20 |
| 100,000 | $0.16290 | $16,290.00 |

