04024Z105KAT2A is available for purchase but is not normally stocked.
Available Substitutes:

Direct


TDK Corporation
In Stock: 18,890
Unit Price: $1.39000
Datasheet

Upgrade


TDK Corporation
In Stock: 57,204
Unit Price: $0.98000
Datasheet

Upgrade


TDK Corporation
In Stock: 811,049
Unit Price: $1.22000
Datasheet

Upgrade


TDK Corporation
In Stock: 10,000
Unit Price: $1.22000
Datasheet

Upgrade


Murata Electronics
In Stock: 485,337
Unit Price: $0.82000
Datasheet

Parametric Equivalent


TDK Corporation
In Stock: 21,450
Unit Price: $0.98000
Datasheet
0402 (1005 Metric) 0,55mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

04024Z105KAT2A

DigiKey Part Number
478-KGM05AS70G105KHTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
04024Z105KAT2A
Description
CAP CER 1UF 4V X7S 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1 µF ±10% 4V Ceramic Capacitor X7S 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
04024Z105KAT2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$1.31888$13,188.80
Manufacturers Standard Package