


GRM155C71A105KE11D | |
|---|---|
DigiKey Part Number | 490-14457-2-ND - Tape & Reel (TR) 490-14457-1-ND - Cut Tape (CT) 490-14457-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM155C71A105KE11D |
Description | CAP CER 1UF 10V X7S 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 10V Ceramic Capacitor X7S 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM155C71A105KE11D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.024" (0.60mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.37500 | $3.75 |
| 50 | $0.25620 | $12.81 |
| 100 | $0.22030 | $22.03 |
| 500 | $0.16024 | $80.12 |
| 1,000 | $0.14171 | $141.71 |
| 2,500 | $0.12225 | $305.62 |
| 5,000 | $0.11056 | $552.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.10299 | $1,029.90 |
| 20,000 | $0.09493 | $1,898.60 |
| 30,000 | $0.09090 | $2,727.00 |
| 50,000 | $0.08644 | $4,322.00 |
| 70,000 | $0.08383 | $5,868.10 |
| 100,000 | $0.08132 | $8,132.00 |
| 120,000 | $0.08013 | $9,615.60 |
| 240,000 | $0.07613 | $18,271.20 |
| 250,000 | $0.07592 | $18,980.00 |

