04023A4R0CAT2A is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $0.44702
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $0.41047
Datasheet

Direct


Murata Electronics
In Stock: 20,000
Unit Price: $0.82000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $0.50674
Datasheet

Upgrade


TDK Corporation
In Stock: 42,105
Unit Price: $0.82000
Datasheet

Upgrade


TDK Corporation
In Stock: 13,051
Unit Price: $0.82000
Datasheet

Upgrade


TDK Corporation
In Stock: 1,513
Unit Price: $0.82000

Upgrade


YAGEO
In Stock: 22,583
Unit Price: $0.82000
Datasheet

Upgrade


YAGEO
In Stock: 55,726
Unit Price: $0.82000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $0.00000
Datasheet

Upgrade


YAGEO
In Stock: 38,027
Unit Price: $0.99000
Datasheet

Upgrade


Murata Electronics
In Stock: 106,446
Unit Price: $0.82000
Datasheet

Upgrade


Murata Electronics
In Stock: 0
Unit Price: $0.05700
Datasheet
0402-(1005-Metric)-0,56mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

04023A4R0CAT2A

DigiKey Part Number
04023A4R0CAT2A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
04023A4R0CAT2A
Description
CAP CER 4PF 25V NP0 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4 pF ±0.25pF 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
04023A4R0CAT2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±0.25pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.56mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.41047$4,104.70
Manufacturers Standard Package