CL05C040CB5NCNC is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $0.04744

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $0.41047
Datasheet

Direct


TDK Corporation
In Stock: 2,013
Unit Price: $0.82000

Direct


Murata Electronics
In Stock: 106,546
Unit Price: $0.82000
Datasheet

Upgrade


Murata Electronics
In Stock: 0
Unit Price: $0.05700
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 73,397
Unit Price: $0.82000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 9,990
Unit Price: $0.82000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.50674
Datasheet

Parametric Equivalent


TDK Corporation
In Stock: 13,051
Unit Price: $0.82000
Datasheet

Parametric Equivalent


KEMET
In Stock: 8,480
Unit Price: $1.15000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 25,726
Unit Price: $0.82000
Datasheet

Parametric Equivalent


TDK Corporation
In Stock: 231
Unit Price: $0.82000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 91,229
Unit Price: $0.90000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 808
Unit Price: $0.82000
Datasheet
CL05G4R7CB51PNC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL05C040CB5NCNC

DigiKey Part Number
1276-1600-2-ND - Tape & Reel (TR)
1276-1600-1-ND - Cut Tape (CT)
1276-1600-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL05C040CB5NCNC
Description
CAP CER 4PF 50V C0G/NP0 0402
Customer Reference
Detailed Description
4 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL05C040CB5NCNC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.25pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.