
0402N4R0C500CT | |
|---|---|
DigiKey Part Number | 1292-1329-2-ND - Tape & Reel (TR) 1292-1329-1-ND - Cut Tape (CT) 1292-1329-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0402N4R0C500CT |
Description | CAP CER 4PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0402N4R0C500CT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.10600 | $1.06 |
| 50 | $0.06680 | $3.34 |
| 100 | $0.05630 | $5.63 |
| 500 | $0.03834 | $19.17 |
| 1,000 | $0.03296 | $32.96 |
| 2,500 | $0.02722 | $68.05 |
| 5,000 | $0.02382 | $119.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.01805 | $180.50 |
| 30,000 | $0.01760 | $528.00 |
| 50,000 | $0.01633 | $816.50 |
| 70,000 | $0.01559 | $1,091.30 |
| 100,000 | $0.01488 | $1,488.00 |
| 120,000 | $0.01455 | $1,746.00 |
| 240,000 | $0.01342 | $3,220.80 |
| 250,000 | $0.01336 | $3,340.00 |

