
04021J0R4PBSTR | |
|---|---|
DigiKey Part Number | 478-04021J0R4PBSTR-ND - Tape & Reel (TR) 478-04021J0R4PBSTRCT-ND - Cut Tape (CT) 478-04021J0R4PBSTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 04021J0R4PBSTR |
Description | ACCU-F/P |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Thin Film Capacitor 100 V 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Rated | 100 V | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.022" W (1.00mm x 0.55mm) | |
Height - Seated (Max) | 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.69000 | $6.69 |
| 10 | $5.09100 | $50.91 |
| 50 | $4.22780 | $211.39 |
| 100 | $3.64030 | $364.03 |
| 500 | $2.81810 | $1,409.05 |
| 1,000 | $2.42666 | $2,426.66 |
| 2,500 | $2.27015 | $5,675.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $2.40774 | $12,038.70 |
| 10,000 | $2.31503 | $23,150.30 |
| 15,000 | $2.26858 | $34,028.70 |
| 25,000 | $2.21710 | $55,427.50 |
| 35,000 | $2.18698 | $76,544.30 |




