
T520A227M2R5ATE035 | |
|---|---|
DigiKey Part Number | 399-T520A227M2R5ATE035TR-ND - Tape & Reel (TR) 399-T520A227M2R5ATE035CT-ND - Cut Tape (CT) 399-T520A227M2R5ATE035DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T520A227M2R5ATE035 |
Description | CAP TANT POLY 220UF 2.5V 1206 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 220 µF Molded Tantalum Polymer Capacitor 2.5 V 1206 (3216 Metric) 35mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T520A227M2R5ATE035 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 220 µF | |
Tolerance | ±20% | |
Voltage - Rated | 2.5 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 35mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.93000 | $10.93 |
| 10 | $7.14700 | $71.47 |
| 50 | $5.65720 | $282.86 |
| 100 | $5.19700 | $519.70 |
| 500 | $4.42044 | $2,210.22 |
| 1,000 | $4.18017 | $4,180.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $3.98237 | $7,964.74 |
| 4,000 | $3.81953 | $15,278.12 |
| 6,000 | $3.73794 | $22,427.64 |
| 10,000 | $3.64750 | $36,475.00 |
| 14,000 | $3.59464 | $50,324.96 |
| 20,000 | $3.54375 | $70,875.00 |






