02013A6R0DAT2A is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Murata Electronics
In Stock: 20,525
Unit Price: $0.82000
Datasheet

Direct


Murata Electronics
In Stock: 0
Unit Price: $0.01874
Datasheet

Direct


Murata Electronics
In Stock: 0
Unit Price: $0.01874
Datasheet

Upgrade


YAGEO
In Stock: 58,408
Unit Price: $0.82000
Datasheet

Upgrade


YAGEO
In Stock: 27,616
Unit Price: $0.82000
Datasheet

Upgrade


YAGEO
In Stock: 5,090
Unit Price: $0.82000
Datasheet

Upgrade


YAGEO
In Stock: 79,637
Unit Price: $0.82000
Datasheet

Upgrade


Murata Electronics
In Stock: 101,960
Unit Price: $0.82000
Datasheet

Upgrade


Murata Electronics
In Stock: 11,944
Unit Price: $0.82000
Datasheet

Upgrade


Murata Electronics
In Stock: 26,193
Unit Price: $0.82000
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: $0.00920
Datasheet

Parametric Equivalent


KEMET
In Stock: 30,456
Unit Price: $1.47000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 29,500
Unit Price: $0.90000
Datasheet

Parametric Equivalent


TDK Corporation
In Stock: 22,241
Unit Price: $0.82000
Datasheet
Accu-P 0201
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

02013A6R0DAT2A

DigiKey Part Number
02013A6R0DAT2A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
02013A6R0DAT2A
Description
CAP CER 6PF 25V NP0 0201
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
6 pF ±0.5pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
02013A6R0DAT2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±0.5pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000$0.56529$8,479.35
Manufacturers Standard Package