
CC0201DRNPO8BN6R0 | |
|---|---|
DigiKey Part Number | 13-CC0201DRNPO8BN6R0TR-ND - Tape & Reel (TR) 13-CC0201DRNPO8BN6R0CT-ND - Cut Tape (CT) 13-CC0201DRNPO8BN6R0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0201DRNPO8BN6R0 |
Description | CAP CER 6PF 25V C0G/NPO 0201 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6 pF ±0.5pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0201DRNPO8BN6R0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.5pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.90000 | $0.90 |
| 10 | $0.50600 | $5.06 |
| 100 | $0.30510 | $30.51 |
| 1,000 | $0.20086 | $200.86 |
| 2,500 | $0.17505 | $437.62 |
| 5,000 | $0.15955 | $797.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.14042 | $2,106.30 |

