0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC0201DRNPO9BN6R0

DigiKey Part Number
13-CC0201DRNPO9BN6R0TR-ND - Tape & Reel (TR)
13-CC0201DRNPO9BN6R0CT-ND - Cut Tape (CT)
13-CC0201DRNPO9BN6R0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0201DRNPO9BN6R0
Description
CAP CER 6PF 50V C0G/NPO 0201
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
6 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0201DRNPO9BN6R0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.5pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,090
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.20400$2.04
50$0.13380$6.69
100$0.11340$11.34
500$0.07980$39.90
1,000$0.06951$69.51
2,500$0.05871$146.78
5,000$0.05225$261.25
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000$0.02676$401.40
30,000$0.02644$793.20
45,000$0.02627$1,182.15
75,000$0.02608$1,956.00
105,000$0.02597$2,726.85
150,000$0.02586$3,879.00
180,000$0.02580$4,644.00
360,000$0.02562$9,223.20
375,000$0.02561$9,603.75
Manufacturers Standard Package