
STX-3120-5B-577C | |
|---|---|
DigiKey Part Number | 2092-STX-3120-5B-577C-ND |
Manufacturer | |
Manufacturer Product Number | STX-3120-5B-577C |
Description | STEREO JACK, ALL PLASTIC, LT GRE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3.50mm (0.141", 1/8", Mini Plug) - Headphone Phone Jack Stereo (3 Conductor, TRS) Connector Kinked Pin |
Datasheet | Datasheet |
EDA/CAD Models | STX-3120-5B-577C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Phone Jack | |
Gender | Female | |
Signal Lines | Stereo (3 Conductor, TRS) | |
Industry Recognized Mating Diameter | ||
Actual Diameter | 0.142" (3.60mm) | |
Number of Positions/Contacts | 3 Conductors, 5 Contacts | |
Internal Switch(s) | Two Switches | |
Mounting Type | Through Hole, Right Angle | |
Termination | Kinked Pin | |
Shielding | Unshielded | |
Features | Board Guide | |
Insulation Color | - | |
Operating Temperature | -25°C ~ 85°C | |
Voltage - Rated | - | |
Mating Length/Depth | - | |
Contact Material - Plating | Tin | |
Body Material | - | |
Body Color | Lime | |
Includes | - | |
Housing Material | Thermoplastic, Glass Filled | |
Contact Material | Brass, Phosphor Bronze | |
Cable Opening | - | |
Panel Hole Size | - | |
Thread Size | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.79000 | $9.79 |
| 10 | $8.31400 | $83.14 |
| 25 | $7.79280 | $194.82 |
| 50 | $7.41940 | $370.97 |
| 100 | $7.06440 | $706.44 |
| 250 | $6.62176 | $1,655.44 |
| 500 | $6.30538 | $3,152.69 |
| 1,000 | $6.00433 | $6,004.33 |
| 2,500 | $5.62852 | $14,071.30 |


