STX-3120-5B-284C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STX-3120-5B-284C

DigiKey Part Number
2092-STX-3120-5B-284C-ND
Manufacturer
Manufacturer Product Number
STX-3120-5B-284C
Description
STEREO JACK, ALL PLASTIC, LT BLU
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
3.50mm (0.141", 1/8", Mini Plug) - Headphone Phone Jack Stereo (3 Conductor, TRS) Connector Kinked Pin
Datasheet
 Datasheet
EDA/CAD Models
STX-3120-5B-284C Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Phone Jack
Gender
Female
Signal Lines
Stereo (3 Conductor, TRS)
Industry Recognized Mating Diameter
Actual Diameter
0.142" (3.60mm)
Number of Positions/Contacts
3 Conductors, 5 Contacts
Internal Switch(s)
Two Switches
Mounting Type
Through Hole, Right Angle
Termination
Kinked Pin
Shielding
Unshielded
Features
Board Guide
Insulation Color
-
Operating Temperature
-25°C ~ 85°C
Voltage - Rated
-
Mating Length/Depth
-
Contact Material - Plating
Tin
Body Material
-
Body Color
Blue
Includes
-
Housing Material
Thermoplastic, Glass Filled
Contact Material
Brass, Phosphor Bronze
Cable Opening
-
Panel Hole Size
-
Thread Size
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 537
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in HKD
Bag
QuantityUnit PriceExt Price
1$8.97000$8.97
10$7.63600$76.36
25$7.15680$178.92
50$6.81400$340.70
100$6.48760$648.76
250$6.08136$1,520.34
500$5.79074$2,895.37
1,000$5.51425$5,514.25
2,500$5.16910$12,922.75
Manufacturers Standard Package