Parametric Equivalent
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SG73P2ATTD1001F | |
|---|---|
DigiKey Part Number | 2019-SG73P2ATTD1001FTR-ND - Tape & Reel (TR) 2019-SG73P2ATTD1001FCT-ND - Cut Tape (CT) 2019-SG73P2ATTD1001FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SG73P2ATTD1001F |
Description | RES 1K OHM 1% 3/4W 0805 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±1% 0.75W, 3/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SG73P2ATTD1001F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.06000 | $1.06 |
| 10 | $0.49800 | $4.98 |
| 25 | $0.38200 | $9.55 |
| 50 | $0.31980 | $15.99 |
| 100 | $0.26920 | $26.92 |
| 250 | $0.21932 | $54.83 |
| 500 | $0.20756 | $103.78 |
| 1,000 | $0.18104 | $181.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.16661 | $833.05 |
| 10,000 | $0.14504 | $1,450.40 |
| 15,000 | $0.14194 | $2,129.10 |
| 25,000 | $0.13891 | $3,472.75 |







