SR Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR0805FR-471KL

DigiKey Part Number
YAG5850TR-ND - Tape & Reel (TR)
YAG5850CT-ND - Cut Tape (CT)
YAG5850DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SR0805FR-471KL
Description
RES 1K OHM 1% 1/2W 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1 kOhms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
SR0805FR-471KL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,376
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.39000$1.39
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$1.25657$6,282.85
Manufacturers Standard Package