Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SG73P1ETTP432J | |
|---|---|
DigiKey Part Number  | 2019-SG73P1ETTP432JTR-ND - Tape & Reel (TR)  | 
Manufacturer  | |
Manufacturer Product Number  | SG73P1ETTP432J  | 
Description  | RES 4.3K OHM 5% 1/5W 0402  | 
Manufacturer Standard Lead Time  | 8 Weeks  | 
Customer Reference  | |
Detailed Description  | 4.3 kOhms ±5% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | SG73P1ETTP432J Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR)  | |
Part Status  | Active  | |
Resistance  | ||
Tolerance  | ||
Power (Watts)  | ||
Composition  | ||
Features  | Automotive AEC-Q200, Pulse Withstanding  | |
Temperature Coefficient  | ±200ppm/°C  | |
Operating Temperature  | -55°C ~ 155°C  | |
Package / Case  | 0402 (1005 Metric)  | |
Supplier Device Package  | ||
Size / Dimension  | 0.039" L x 0.020" W (1.00mm x 0.50mm)  | |
Height - Seated (Max)  | 0.016" (0.40mm)  | |
Number of Terminations  | 2  | |
Failure Rate  | -  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 10,000 | $0.15569 | $1,556.90 | 






