
RCS04024K30FKED | |
|---|---|
DigiKey Part Number  | 541-RCS04024K30FKEDTR-ND - Tape & Reel (TR) 541-RCS04024K30FKEDCT-ND - Cut Tape (CT) 541-RCS04024K30FKEDDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | RCS04024K30FKED  | 
Description  | RES SMD 4.3K OHM 1% 1/5W 0402  | 
Manufacturer Standard Lead Time  | 14 Weeks  | 
Customer Reference  | |
Detailed Description  | 4.3 kOhms ±1% 0.333W, 1/3W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | RCS04024K30FKED Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Resistance  | ||
Tolerance  | ||
Power (Watts)  | ||
Composition  | ||
Features  | Automotive AEC-Q200, Pulse Withstanding  | |
Temperature Coefficient  | ±100ppm/°C  | |
Operating Temperature  | -55°C ~ 155°C  | |
Package / Case  | 0402 (1005 Metric)  | |
Supplier Device Package  | ||
Ratings  | -  | |
Size / Dimension  | 0.039" L x 0.020" W (1.00mm x 0.50mm)  | |
Height - Seated (Max)  | 0.016" (0.40mm)  | |
Number of Terminations  | 2  | |
Failure Rate  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $0.98000 | $0.98 | 
| 10 | $0.46500 | $4.65 | 
| 25 | $0.35880 | $8.97 | 
| 50 | $0.29700 | $14.85 | 
| 100 | $0.25050 | $25.05 | 
| 250 | $0.20332 | $50.83 | 
| 500 | $0.17638 | $88.19 | 
| 1,000 | $0.15509 | $155.09 | 
| 5,000 | $0.12120 | $606.00 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 10,000 | $0.11361 | $1,136.10 | 

