RN732ATTD1000B50 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: $2.47000
Datasheet

Direct


Bourns Inc.
In Stock: 9,925
Unit Price: $2.88000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 0
Unit Price: $0.63507
Datasheet

Upgrade


YAGEO
In Stock: 7,592
Unit Price: $4.69000
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 4,518
Unit Price: $1.89000
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 896
Unit Price: $2.39000
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 13,258
Unit Price: $1.73000
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 15,867
Unit Price: $1.98000
Datasheet

Upgrade


Bourns Inc.
In Stock: 0
Unit Price: $2.83303
Datasheet

Upgrade


Bourns Inc.
In Stock: 14,748
Unit Price: $3.05000
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 14,674
Unit Price: $0.82000
Datasheet

Upgrade


Vishay Dale Thin Film
In Stock: 0
Unit Price: $28.16500
Datasheet

Upgrade


Vishay Dale Thin Film
In Stock: 0
Unit Price: $28.16500
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $2.32867
Datasheet
0402(1005);0.4H
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN732ATTD1000B50

DigiKey Part Number
2019-RN732ATTD1000B50TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RN732ATTD1000B50
Description
RES 100 OHM 0.1% 1/10W 0805
Customer Reference
Detailed Description
100 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RN732ATTD1000B50 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable