
CRT0805-BZ-1000ELF | |
---|---|
DigiKey Part Number | 118-CRT0805-BZ-1000ELFTR-ND - Tape & Reel (TR) 118-CRT0805-BZ-1000ELFCT-ND - Cut Tape (CT) 118-CRT0805-BZ-1000ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRT0805-BZ-1000ELF |
Description | RES SMD 100 OHM 0.1% 1/8W 0805 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Current Sense Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CRT0805-BZ-1000ELF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.88000 | $2.88 |
10 | $1.86000 | $18.60 |
25 | $1.57400 | $39.35 |
50 | $1.39280 | $69.64 |
100 | $1.23970 | $123.97 |
250 | $1.07180 | $267.95 |
500 | $0.96644 | $483.22 |
1,000 | $0.87679 | $876.79 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.71722 | $3,586.10 |
10,000 | $0.66505 | $6,650.50 |
15,000 | $0.63825 | $9,573.75 |
25,000 | $0.60793 | $15,198.25 |
35,000 | $0.58987 | $20,645.45 |
50,000 | $0.57222 | $28,611.00 |
60,000 | $0.56375 | $33,825.00 |
120,000 | $0.54023 | $64,827.60 |