


CPF-A-0805B100RE | |
|---|---|
DigiKey Part Number | 1712-CPF-A-0805B100RETR-ND - Tape & Reel (TR) 1712-CPF-A-0805B100RECT-ND - Cut Tape (CT) 1712-CPF-A-0805B100REDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF-A-0805B100RE |
Description | RES SMD 100 OHM 0.1% 1/10W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF-A-0805B100RE Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CPF0805B100RE | TE Connectivity Passive Product | 9,817 | A119888CT-ND | $1.81000 | Similar |
| CPF0805B100RE1 | TE Connectivity Passive Product | 14,740 | A103141CT-ND | $2.06000 | Similar |
| RP73PF2A100RBTDF | TE Connectivity Passive Product | 6,223 | 1712-RP73PF2A100RBTDFCT-ND | $2.55000 | Similar |
| CPF-A-0805B100RE1 | TE Connectivity Passive Product | 888 | 1712-CPF-A-0805B100RE1CT-ND | $2.47000 | Parametric Equivalent |
| AT0805BRD07100RL | YAGEO | 3,533 | YAG4146CT-ND | $2.88000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.97000 | $1.97 |
| 10 | $1.66900 | $16.69 |
| 25 | $1.55240 | $38.81 |
| 50 | $1.46500 | $73.25 |
| 100 | $1.38450 | $138.45 |
| 250 | $1.28716 | $321.79 |
| 500 | $1.22040 | $610.20 |
| 1,000 | $1.15997 | $1,159.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.96746 | $4,837.30 |

