
NMTM120CEK | |
---|---|
DigiKey Part Number | 1674-NMTM120CEK-ND |
Manufacturer | |
Manufacturer Product Number | NMTM120CEK |
Description | CAP GLASS TRIMMER 1-120PF 1KV PM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2 ~ 120pF Trimmer Capacitor 1000 V Side Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Knowles Voltronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance Range | 2 ~ 120pF | |
Adjustment Type | Side | |
Voltage - Rated | 1000 V | |
Dielectric Material | - | |
Q @ Freq | 600 @ 25MHz | |
Size / Dimension | 0.310" Dia (7.87mm) | |
Height - Seated (Max) | 1.760" (44.70mm) | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Panel Mount | |
Features | General Purpose |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2,335.93000 | $2,335.93 |
10 | $2,105.21700 | $21,052.17 |