NMTM120CE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NMTM120CE

DigiKey Part Number
1674-NMTM120CE-ND
Manufacturer
Manufacturer Product Number
NMTM120CE
Description
CAP FILM TRIM
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
2 ~ 120pF Trimmer Capacitor 1000 V Side Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Knowles Voltronics
Series
-
Packaging
Bulk
Part Status
Active
Capacitance Range
2 ~ 120pF
Adjustment Type
Side
Voltage - Rated
1000 V
Dielectric Material
-
Q @ Freq
600 @ 25MHz
Size / Dimension
0.310" Dia (7.87mm)
Height - Seated (Max)
1.760" (44.70mm)
Operating Temperature
-55°C ~ 125°C
Mounting Type
Panel Mount
Features
General Purpose
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 39
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$2,008.53000$2,008.53
10$1,674.34800$16,743.48
50$1,515.51940$75,775.97
Manufacturers Standard Package