
48-331 | |
---|---|
DigiKey Part Number | 1674-48-331-ND |
Manufacturer | |
Manufacturer Product Number | 48-331 |
Description | MACH SCREW PAN SLOTTEDM4X0.7 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | M4x0.7 Pan Head Machine Screw Slotted Drive Brass |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Knowles Voltronics | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Machine Screw | |
Screw Head Type | Pan Head | |
Drive Type | Slotted | |
Features | - | |
Thread Size | M4x0.7 | |
Head Diameter | 0.315" (8.00mm) | |
Head Height | 0.094" (2.40mm) | |
Length - Below Head | 0.394" (10.00mm) | |
Length - Overall | 0.488" (12.40mm) | |
Material | Brass | |
Plating | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.43000 | $10.43 |
5 | $8.80200 | $44.01 |
10 | $8.21900 | $82.19 |
25 | $7.53760 | $188.44 |
50 | $7.08780 | $354.39 |
100 | $6.68620 | $668.62 |
300 | $6.13637 | $1,840.91 |
500 | $5.91160 | $2,955.80 |
1,000 | $5.63463 | $5,634.63 |