
48-326 | |
---|---|
DigiKey Part Number | 1674-48-326-ND |
Manufacturer | |
Manufacturer Product Number | 48-326 |
Description | MACH SCREW PAN SLOTTEDM3X0.5 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | M3x0.5 Pan Head Machine Screw Slotted Drive Brass |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Knowles Voltronics | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Machine Screw | |
Screw Head Type | Pan Head | |
Drive Type | Slotted | |
Features | - | |
Thread Size | M3x0.5 | |
Head Diameter | 0.220" (5.60mm) | |
Head Height | 0.071" (1.80mm) | |
Length - Below Head | 0.630" (16.00mm) | |
Length - Overall | 0.701" (17.80mm) | |
Material | Brass | |
Plating | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.59000 | $10.59 |
5 | $8.95000 | $44.75 |
10 | $8.35100 | $83.51 |
25 | $7.65920 | $191.48 |
50 | $7.20440 | $360.22 |
100 | $6.79790 | $679.79 |
300 | $6.23873 | $1,871.62 |
500 | $6.01078 | $3,005.39 |
1,000 | $5.72964 | $5,729.64 |