
48-333 | |
---|---|
DigiKey Part Number | 1674-48-333-ND |
Manufacturer | |
Manufacturer Product Number | 48-333 |
Description | MACH SCREW PAN SLOTTEDM4X0.7 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | M4x0.7 Pan Head Machine Screw Slotted Drive Brass |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Knowles Voltronics | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Machine Screw | |
Screw Head Type | Pan Head | |
Drive Type | Slotted | |
Features | - | |
Thread Size | M4x0.7 | |
Head Diameter | 0.315" (8.00mm) | |
Head Height | 0.094" (2.40mm) | |
Length - Below Head | 0.630" (16.00mm) | |
Length - Overall | 0.724" (18.40mm) | |
Material | Brass | |
Plating | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $11.17000 | $11.17 |
5 | $9.41000 | $47.05 |
10 | $8.79400 | $87.94 |
25 | $8.06960 | $201.74 |
50 | $7.59180 | $379.59 |
100 | $7.16410 | $716.41 |
300 | $6.57783 | $1,973.35 |
500 | $6.33856 | $3,169.28 |
1,000 | $6.04362 | $6,043.62 |