
1812J2K00102KXT | |
|---|---|
DigiKey Part Number | 1608-1418-2-ND - Tape & Reel (TR) 1608-1418-1-ND - Cut Tape (CT) 1608-1418-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1812J2K00102KXT |
Description | CAP CER 1000PF 2KV X7R 1812 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 2000V (2kV) Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1812J2K00102KXT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1812 (4532 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Tolerance ±10% | Thickness (Max) 0.098" (2.50mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1812J2K00102JXT | Knowles Syfer | 150 | 1608-1812J2K00102JXTCT-ND | $25.32000 | Upgrade |
| 1812B102K202NT | Knowles Novacap | 1,486 | 1763-1117-1-ND | $17.84000 | Direct |
| C1812C102KGRACTU | KEMET | 44,503 | 399-C1812C102KGRACTUCT-ND | $9.21000 | Direct |
| 1812B102K302NT | Knowles Novacap | 2,564 | 1763-1118-1-ND | $18.09000 | Upgrade |
| 1812WC102KAT1A | KYOCERA AVX | 1,067 | 478-11410-1-ND | $11.59000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $25.32000 | $25.32 |
| 10 | $17.59400 | $175.94 |
| 50 | $14.52080 | $726.04 |
| 100 | $13.57210 | $1,357.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $11.96722 | $5,983.61 |
| 1,000 | $11.47014 | $11,470.14 |
| 1,500 | $11.22119 | $16,831.78 |
| 2,500 | $10.94522 | $27,363.05 |
| 3,500 | $10.78386 | $37,743.51 |
| 5,000 | $10.62859 | $53,142.95 |

