
1812B102K302NT | |
---|---|
DigiKey Part Number | 1763-1118-2-ND - Tape & Reel (TR) 1763-1118-1-ND - Cut Tape (CT) 1763-1118-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1812B102K302NT |
Description | CAP CER 1000PF 3KV X7R 1812 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 3000V (3kV) Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1812B102K302NT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.180" L x 0.125" W (4.57mm x 3.18mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.065" (1.65mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $17.24000 | $17.24 |
10 | $11.67600 | $116.76 |
50 | $9.47380 | $473.69 |
100 | $8.79230 | $879.23 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $7.64066 | $3,820.33 |
1,000 | $7.28414 | $7,284.14 |
1,500 | $7.10558 | $10,658.37 |
2,500 | $6.90768 | $17,269.20 |
3,500 | $6.79195 | $23,771.83 |
5,000 | $6.68058 | $33,402.90 |
6,000 | $6.62784 | $39,767.04 |
12,000 | $6.45013 | $77,401.56 |
12,500 | $6.44069 | $80,508.62 |