1812J2000124MDT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $17.90376
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $15.22138
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $17.90376
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $15.22138
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $14.75238
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $19.79902
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $16.82500
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $16.30492
Datasheet
1812-(4532-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1812J2000124MDT

DigiKey Part Number
1812J2000124MDT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1812J2000124MDT
Description
CAP CER 0.12UF 200V X7R 1812
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.12 µF ±20% 200V Ceramic Capacitor X7R 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1812J2000124MDT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Temperature
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1812 (4532 Metric)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.098" (2.50mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$14.75238$7,376.19
Manufacturers Standard Package