1210Y2500104MXT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $4.34206
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $3.40305
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $5.52485
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $4.28036
Datasheet

Direct


TDK
In Stock: 120
Unit Price: $4.44000
Datasheet

Direct


Taiyo Yuden
In Stock: 0
Unit Price: $0.95226
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $4.29064
Datasheet

Upgrade


TDK
In Stock: 4,005
Unit Price: $6.00000
Datasheet

Similar


TDK
In Stock: 38,865
Unit Price: $6.25000
Datasheet

Similar


TDK
In Stock: 22,978
Unit Price: $6.25000
Datasheet
0.1 µF ±20% 250V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1210Y2500104MXT

DigiKey Part Number
1210Y2500104MXT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1210Y2500104MXT
Description
CAP CER 0.1UF 250V X7R 1210
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.1 µF ±20% 250V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1210Y2500104MXT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.079" (2.00mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$3.36995$6,739.90
Manufacturers Standard Package