0.1 µF ±20% 250V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.1 µF ±20% 250V Ceramic Capacitor X7R 1210 (3225 Metric)

C3225X7R2E104M200AE

DigiKey Part Number
445-6829-2-ND - Tape & Reel (TR)
445-6829-1-ND - Cut Tape (CT)
445-6829-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C3225X7R2E104M200AE
Description
CAP CER 0.1UF 250V X7R 1210
Customer Reference
Detailed Description
0.1 µF ±20% 250V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C3225X7R2E104M200AE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.087" (2.20mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 120
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.44000$4.44
10$2.73800$27.38
50$2.05540$102.77
100$1.84570$184.57
500$1.49204$746.02
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$1.34315$1,343.15
2,000$1.25580$2,511.60
3,000$1.21204$3,636.12
5,000$1.16357$5,817.85
7,000$1.13524$7,946.68
10,000$1.10799$11,079.90
Manufacturers Standard Package