0.1 µF ±20% 630V Ceramic Capacitor X7T 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.1 µF ±20% 630V Ceramic Capacitor X7T 1210 (3225 Metric)

C3225X7T2J104M160AE

DigiKey Part Number
445-6833-2-ND - Tape & Reel (TR)
445-6833-1-ND - Cut Tape (CT)
445-6833-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C3225X7T2J104M160AE
Description
CAP CER 0.1UF 630V X7T 1210
Customer Reference
Detailed Description
0.1 µF ±20% 630V Ceramic Capacitor X7T 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C3225X7T2J104M160AE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
Soft Termination
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Not For New Designs
Mounting Type
Capacitance
Package / Case
1210 (3225 Metric)
Tolerance
±20%
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Voltage - Rated
Thickness (Max)
0.071" (1.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C3225X7T2J104K160AETDK38,865445-8907-1-ND$6.25000Upgrade
In-Stock: 22,978
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$6.25000$6.25
10$3.89700$38.97
50$2.97940$148.97
100$2.69750$269.75
500$2.22096$1,110.48
1,000$2.07363$2,073.63
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$1.89666$3,793.32
4,000$1.79977$7,199.08
6,000$1.75125$10,507.50
10,000$1.69746$16,974.60
14,000$1.66602$23,324.28
20,000$1.63576$32,715.20
Manufacturers Standard Package