Parametric Equivalent

1210J6300822JCS | |
|---|---|
DigiKey Part Number | 1608-1210J6300822JCSTR-ND - Tape & Reel (TR) 1608-1210J6300822JCSCT-ND - Cut Tape (CT) 1608-1210J6300822JCSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1210J6300822JCS |
Description | 1210 630VDC 8.2NF 5% C0G/NP0(1B) |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8200 pF ±5% 630V Ceramic Capacitor C0G, NP0 (1B) 1210 (3225 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.87000 | $9.87 |
| 10 | $6.37200 | $63.72 |
| 25 | $5.58040 | $139.51 |
| 50 | $5.12520 | $256.26 |
| 100 | $4.76210 | $476.21 |
| 250 | $4.39448 | $1,098.62 |
| 500 | $4.18140 | $2,090.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $3.92930 | $5,893.95 |
| 3,000 | $3.81116 | $11,433.48 |
| 4,500 | $3.75354 | $16,890.93 |
| 7,500 | $3.69105 | $27,682.88 |
| 10,500 | $3.65527 | $38,380.33 |
| 15,000 | $3.62139 | $54,320.85 |
| 18,000 | $3.60555 | $64,899.90 |


