New Product
8200 pF ±5% 630V Ceramic Capacitor C0G, NP0 (1B) 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1210J6300822JKS

DigiKey Part Number
1608-1210J6300822JKSTR-ND - Tape & Reel (TR)
1608-1210J6300822JKSCT-ND - Cut Tape (CT)
1608-1210J6300822JKSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1210J6300822JKS
Description
1210 630VDC 8.2NF 5% C0G/NP0(1B)
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
8200 pF ±5% 630V Ceramic Capacitor C0G, NP0 (1B) 1210 (3225 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Voltage
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$11.01000$11.01
10$7.19600$71.96
25$6.33440$158.36
50$5.83820$291.91
100$5.44420$544.42
250$5.04424$1,261.06
500$4.81270$2,406.35
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500$4.53825$6,807.37
3,000$4.40970$13,229.10
4,500$4.34703$19,561.64
7,500$4.27902$32,092.65
10,500$4.24009$44,520.95
15,000$4.20323$63,048.45
18,000$4.18599$75,347.82
Manufacturers Standard Package