1210J2000224MXT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $5.00020
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $3.91714
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $5.00020
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $3.91714
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $3.87615
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: $21.22327
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: $21.20929
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: $20.60399
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: $4.51644
Datasheet

Upgrade


KEMET
In Stock: 3,063
Unit Price: $9.70000
Datasheet

Upgrade


KEMET
In Stock: 1,388
Unit Price: $5.92000
Datasheet

Upgrade


KEMET
In Stock: 3,000
Unit Price: $6.91000
Datasheet

Upgrade


TDK
In Stock: 1,619
Unit Price: $5.10000
Datasheet

Upgrade


TDK
In Stock: 13,000
Unit Price: $3.45000
Datasheet
0.22 µF ±20% 200V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1210J2000224MXT

DigiKey Part Number
1210J2000224MXT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1210J2000224MXT
Description
CAP CER 0.22UF 200V X7R 1210
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.22 µF ±20% 200V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1210J2000224MXT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.079" (2.00mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$3.87615$7,752.30
Manufacturers Standard Package