Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Direct

1210J1000224MXT | |
|---|---|
DigiKey Part Number | 1210J1000224MXT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1210J1000224MXT |
Description | CAP CER 0.22UF 100V X7R 1210 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±20% 100V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1210J1000224MXT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±20% | Thickness (Max) 0.079" (2.00mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1210J1000224JXT | Knowles Syfer | 0 | 1210J1000224JXT-ND | $4.46530 | Upgrade |
| 1210J1000224KXT | Knowles Syfer | 3,300 | 1608-1210J1000224KXTCT-ND | $10.36000 | Upgrade |
| 1210J2000224JXT | Knowles Syfer | 0 | 1210J2000224JXT-ND | $5.00020 | Upgrade |
| 1210J2000224KXT | Knowles Syfer | 0 | 1210J2000224KXT-ND | $3.91714 | Upgrade |
| 1210J2000224MXT | Knowles Syfer | 0 | 1210J2000224MXT-ND | $3.87615 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $3.46565 | $6,931.30 |




